
C5785.27.02 | |
|---|---|
DigiKey Part Number | C5785-27-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C5785.27.02 |
Description | CABLE COAXIAL RG-6 18AWG 500' |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG (0.82mm²) RG-6 500.0' (152.40m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG (0.82mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.292" (7.42mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | White | |
Usage | CATV | |
Features | Quad Shield | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.177" (4.50mm) | |
Shield Material | Flexfoil®, Aluminum | |
Shield Coverage | 100%, 60%, 100%, 40% | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 728,21000 Kč | 1 728,21 Kč |
| 2 | 1 644,74000 Kč | 3 289,48 Kč |
| 3 | 1 597,55333 Kč | 4 792,66 Kč |
| 5 | 1 539,76600 Kč | 7 698,83 Kč |
| 7 | 1 502,63857 Kč | 10 518,47 Kč |
| 10 | 1 464,13300 Kč | 14 641,33 Kč |
| 25 | 1 368,83080 Kč | 34 220,77 Kč |
| 50 | 1 300,10700 Kč | 65 005,35 Kč |
| 100 | 1 234,14470 Kč | 123 414,47 Kč |
| Unit Price without VAT: | 1 728,21000 Kč |
|---|---|
| Unit Price with VAT: | 2 091,13410 Kč |



