
C5785.18.01 | |
|---|---|
DigiKey Part Number | C5785B-18-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C5785.18.01 |
Description | CABLE COAXIAL RG-6 18AWG 500' |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG (0.82mm²) RG-6 500.0' (152.40m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG (0.82mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.292" (7.42mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | CATV | |
Features | Quad Shield | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.177" (4.50mm) | |
Shield Material | Flexfoil®, Aluminum | |
Shield Coverage | 100%, 60%, 100%, 40% | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 723,94000 Kč | 1 723,94 Kč |
| 2 | 1 640,68000 Kč | 3 281,36 Kč |
| 3 | 1 593,60667 Kč | 4 780,82 Kč |
| 5 | 1 535,96200 Kč | 7 679,81 Kč |
| 7 | 1 498,92714 Kč | 10 492,49 Kč |
| 10 | 1 460,51600 Kč | 14 605,16 Kč |
| Unit Price without VAT: | 1 723,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 085,96740 Kč |

