Coaxial Cable 18 AWG (0.82mm²) RG-6 500.0' (152.40m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5775.27.02

DigiKey Part Number
C5775W-27-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C5775.27.02
Description
CABLE COAXIAL RG-6 18AWG 500'
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Coaxial Cable 18 AWG (0.82mm²) RG-6 500.0' (152.40m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-6
Wire Gauge
18 AWG (0.82mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.263" (6.68mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
500.0' (152.40m)
Jacket Color
White
Usage
CATV
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Cellular (Foam) Polyethylene (Cellular FPE)
Dielectric Diameter
0.177" (4.50mm)
Shield Material
Flexfoil®, Aluminum
Shield Coverage
100%, 60%
VoP, Velocity of Propagation
85.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 358,99000 Kč1 358,99 Kč
21 293,58000 Kč2 587,16 Kč
31 256,52000 Kč3 769,56 Kč
51 211,16400 Kč6 055,82 Kč
71 182,03714 Kč8 274,26 Kč
101 151,82400 Kč11 518,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 358,99000 Kč
Unit Price with VAT:1 644,37790 Kč
Alternate Color
CABLE COAXIAL RG-6 18AWG 500'
In-Stock: 0
Unit Price: 2,64574 Kč