
C4066A.41.10 | |
|---|---|
DigiKey Part Number | W124-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C4066A.41.10 |
Description | CABLE 6COND 22AWG GRAY 50' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 22 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.218" (5.54mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 971,46000 Kč | 971,46 Kč |
| 2 | 924,83000 Kč | 1 849,66 Kč |
| 3 | 898,41333 Kč | 2 695,24 Kč |
| 5 | 866,12400 Kč | 4 330,62 Kč |
| 7 | 845,39857 Kč | 5 917,79 Kč |
| 10 | 823,87600 Kč | 8 238,76 Kč |
| 25 | 770,64040 Kč | 19 266,01 Kč |
| 50 | 732,27060 Kč | 36 613,53 Kč |
| 100 | 695,44780 Kč | 69 544,78 Kč |
| Unit Price without VAT: | 971,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 175,46660 Kč |


