
C4064A.38.10 | |
|---|---|
DigiKey Part Number | W123-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C4064A.38.10 |
Description | CABLE 5COND 22AWG GRAY 50' |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 22 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.203" (5.16mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 789,87000 Kč | 789,87 Kč |
| 2 | 752,06500 Kč | 1 504,13 Kč |
| 3 | 730,64667 Kč | 2 191,94 Kč |
| 5 | 704,42800 Kč | 3 522,14 Kč |
| 7 | 687,56857 Kč | 4 812,98 Kč |
| 10 | 670,12200 Kč | 6 701,22 Kč |
| 25 | 626,92480 Kč | 15 673,12 Kč |
| 50 | 595,79640 Kč | 29 789,82 Kč |
| 100 | 565,92400 Kč | 56 592,40 Kč |
| Unit Price without VAT: | 789,87000 Kč |
|---|---|
| Unit Price with VAT: | 955,74270 Kč |


