
C3524.41.86 | |
|---|---|
DigiKey Part Number | C3524-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3524.41.86 |
Description | CABLE COAX PLEN RG-6 18AWG 1000' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable 18 AWG (0.82mm²) RG-6 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial - Plenum | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG (0.82mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.226" (5.74mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Natural | |
Usage | RF Signal, Video | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Fluoropolymer (FP) | |
Dielectric Diameter | 0.170" (4.32mm) | |
Shield Material | Flexfoil®, Aluminum | |
Shield Coverage | 100%, 60% | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,10326 Kč | 9 103,26 Kč |
| 2 000 | 8,65317 Kč | 17 306,34 Kč |
| 3 000 | 8,39829 Kč | 25 194,87 Kč |
| 5 000 | 8,08591 Kč | 40 429,55 Kč |
| 7 000 | 7,88526 Kč | 55 196,82 Kč |
| 10 000 | 7,67676 Kč | 76 767,60 Kč |
| 25 000 | 7,29785 Kč | 182 446,25 Kč |
| Unit Price without VAT: | 9,10326 Kč |
|---|---|
| Unit Price with VAT: | 11,01494 Kč |



