3 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2831A.41.10

DigiKey Part Number
C2831-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2831A.41.10
Description
CABLE 3COND 18AWG GRAY 100'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 657,58000 Kč1 657,58 Kč
21 577,58000 Kč3 155,16 Kč
31 532,29333 Kč4 596,88 Kč
51 476,87400 Kč7 384,37 Kč
71 441,30286 Kč10 089,12 Kč
101 404,34600 Kč14 043,46 Kč
251 318,90960 Kč32 972,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 657,58000 Kč
Unit Price with VAT:2 005,67180 Kč