
C2538A.41.10 | |
|---|---|
DigiKey Part Number | C2538AG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2538A.41.10 |
Description | CABLE 2COND 14AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 14 AWG Foil 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.335" (8.51mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 575,27000 Kč | 1 575,27 Kč |
| 2 | 1 499,36000 Kč | 2 998,72 Kč |
| 3 | 1 456,35000 Kč | 4 369,05 Kč |
| 5 | 1 403,71600 Kč | 7 018,58 Kč |
| 7 | 1 369,91000 Kč | 9 589,37 Kč |
| 10 | 1 334,84300 Kč | 13 348,43 Kč |
| 25 | 1 248,06240 Kč | 31 201,56 Kč |
| 50 | 1 185,49240 Kč | 59 274,62 Kč |
| 100 | 1 125,42140 Kč | 112 542,14 Kč |
| Unit Price without VAT: | 1 575,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 906,07670 Kč |

