
C2538A.41.10 | |
|---|---|
DigiKey Part Number | C2538AG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2538A.41.10 |
Description | CABLE 2COND 14AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 14 AWG Foil 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.335" (8.51mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 011,74000 Kč | 3 011,74 Kč |
| 2 | 2 865,38500 Kč | 5 730,77 Kč |
| 3 | 2 782,72333 Kč | 8 348,17 Kč |
| 5 | 2 681,36000 Kč | 13 406,80 Kč |
| 7 | 2 616,26143 Kč | 18 313,83 Kč |
| 10 | 2 548,67400 Kč | 25 486,74 Kč |
| 25 | 2 381,50080 Kč | 59 537,52 Kč |
| 50 | 2 260,91760 Kč | 113 045,88 Kč |
| Unit Price without VAT: | 3 011,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 644,20540 Kč |

