2 Conductor Multi-Conductor Cable Gray 14 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2538A.41.10

DigiKey Part Number
C2538AG-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2538A.41.10
Description
CABLE 2COND 14AWG GRAY SHLD 500'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 14 AWG Foil 500.0' (152.4m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/0.0147"
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.335" (8.51mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
600 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
112 883,11000 Kč12 883,11 Kč
212 246,87500 Kč24 493,75 Kč
311 886,82667 Kč35 660,48 Kč
511 445,25400 Kč57 226,27 Kč
711 161,66714 Kč78 131,67 Kč
1010 867,09500 Kč108 670,95 Kč
Manufacturers Standard Package
Unit Price without VAT:12 883,11000 Kč
Unit Price with VAT:15 588,56310 Kč