
C2537A.41.10 | |
|---|---|
DigiKey Part Number | C2537A-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2537A.41.10 |
Description | CABLE 3COND 16AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 16 AWG Foil 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.325" (8.26mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 325,48000 Kč | 3 325,48 Kč |
| 2 | 3 163,81500 Kč | 6 327,63 Kč |
| 3 | 3 072,38667 Kč | 9 217,16 Kč |
| 5 | 2 960,34600 Kč | 14 801,73 Kč |
| 7 | 2 888,39143 Kč | 20 218,74 Kč |
| 10 | 2 813,66900 Kč | 28 136,69 Kč |
| 25 | 2 628,86720 Kč | 65 721,68 Kč |
| 50 | 2 495,55740 Kč | 124 777,87 Kč |
| Unit Price without VAT: | 3 325,48000 Kč |
|---|---|
| Unit Price with VAT: | 4 023,83080 Kč |


