
C2537A.41.10 | |
|---|---|
DigiKey Part Number | C2537A-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2537A.41.10 |
Description | CABLE 3COND 16AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 16 AWG Foil 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.325" (8.26mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 767,36000 Kč | 1 767,36 Kč |
| 2 | 1 682,10500 Kč | 3 364,21 Kč |
| 3 | 1 633,76000 Kč | 4 901,28 Kč |
| 5 | 1 574,66600 Kč | 7 873,33 Kč |
| 7 | 1 536,68000 Kč | 10 756,76 Kč |
| 10 | 1 497,26500 Kč | 14 972,65 Kč |
| 25 | 1 399,79960 Kč | 34 994,99 Kč |
| 50 | 1 329,50120 Kč | 66 475,06 Kč |
| 100 | 1 262,01910 Kč | 126 201,91 Kč |
| Unit Price without VAT: | 1 767,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 138,50560 Kč |


