C2536A.38.10 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Encore Wire
In Stock: 1
Unit Price: 8 740,84000 Kč

Parametric Equivalent


Encore Wire
In Stock: 22
Unit Price: 2 036,18000 Kč

Parametric Equivalent


Encore Wire
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Encore Wire
In Stock: 15
Unit Price: 1 136,41000 Kč
2 Conductor Multi-Conductor Cable Gray 16 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2536A.38.10

DigiKey Part Number
C2536G-38-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2536A.38.10
Description
CABLE 2COND 16AWG GRAY SHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 16 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
500.0' (152.4m)
Mfr
Jacket Color
Gray
Packaging
Spool
Ratings
ASTM B-33
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
600 V
Number of Conductors
2
Operating Temperature
-20°C ~ 75°C
Wire Gauge
Usage
Communication, Control
Conductor Strand
19/0.0117"
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Material
Copper, Annealed Tinned
Conductor Insulation
Polyethylene (PE)
Jacket (Insulation) Material
Shield Material
Flexfoil®
Jacket (Insulation) Diameter
0.307" (7.80mm)
Shield Coverage
100%
Shield Type
Foil
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2536A.41.10Encore Wire1C2536A-500-ND8 740,84000 KčParametric Equivalent
C2536A.41.10Encore Wire22C2536A-100-ND2 036,18000 KčParametric Equivalent
C2536A.41.10Encore Wire0C2536-100-ND0,00000 KčParametric Equivalent
C2536A.41.10Encore Wire15C2536A-50-ND1 136,41000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 714,67000 Kč7 714,67 Kč
27 336,07000 Kč14 672,14 Kč
37 121,82333 Kč21 365,47 Kč
56 859,24800 Kč34 296,24 Kč
76 858,96714 Kč48 012,77 Kč
Manufacturers Standard Package
Unit Price without VAT:7 714,67000 Kč
Unit Price with VAT:9 334,75070 Kč
Alternate Length
CABLE 2COND 16AWG GRAY SHLD
In-Stock: 5000
Unit Price: 14,27108 Kč
CABLE 2COND 16AWG GRAY SHLD 100'
In-Stock: 0
Unit Price: