C2535A.46.10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Encore Wire
In Stock: 8 000
Unit Price: 12,50662 Kč
Datasheet
3 Conductor Multi-Conductor Cable Gray 18 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2535A.46.10

DigiKey Part Number
C2535A.46.10-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2535A.46.10
Description
CABLE 3COND 18AWG GRAY SHLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.219" (5.56mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5 00062,90346 Kč314 517,30 Kč
Unit Price without VAT:62,90346 Kč
Unit Price with VAT:76,11319 Kč
Alternate Length
CABLE 3COND 18AWG GRAY SHLD
In-Stock: 8000
Unit Price: 12,50662 Kč
CABLE 3COND 18AWG GRAY SHLD 100'
In-Stock: 18
Unit Price: 1 760,89000 Kč
CABLE 3COND 18AWG GRAY SHLD
In-Stock: 1000
Unit Price: 12,98810 Kč