
C2534A.38.10 | |
|---|---|
DigiKey Part Number | C2534-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2534A.38.10 |
Description | CABLE 2COND 18AWG GRAY SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Gray |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 16/30 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Flexfoil® |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.201" (5.11mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 900,09000 Kč | 4 900,09 Kč |
| 2 | 4 660,92500 Kč | 9 321,85 Kč |
| 3 | 4 525,63000 Kč | 13 576,89 Kč |
| 5 | 4 359,77200 Kč | 21 798,86 Kč |
| 7 | 4 253,26429 Kč | 29 772,85 Kč |
| 10 | 4 215,39000 Kč | 42 153,90 Kč |
| Unit Price without VAT: | 4 900,09000 Kč |
|---|---|
| Unit Price with VAT: | 5 929,10890 Kč |



