2 Conductor Multi-Conductor Cable Gray 22 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2514A.18.10

DigiKey Part Number
C2514G-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2514A.18.10
Description
CABLE 2COND 22AWG GRAY SHLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
500.0' (152.4m)
Mfr
Jacket Color
Gray
Packaging
Spool
Ratings
ASTM B-33
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
2
Operating Temperature
-20°C ~ 75°C
Wire Gauge
Usage
Communication, Control
Conductor Strand
7/30
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Material
Copper, Annealed Tinned
Conductor Insulation
Polyethylene (PE)
Jacket (Insulation) Material
Shield Material
Flexfoil®
Jacket (Insulation) Diameter
0.167" (4.24mm)
Shield Coverage
100%
Shield Type
Foil
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
5006,74078 Kč3 370,39 Kč
1 0006,41174 Kč6 411,74 Kč
1 5006,22549 Kč9 338,23 Kč
2 5005,99728 Kč14 993,20 Kč
3 5005,85070 Kč20 477,45 Kč
5 0005,81145 Kč29 057,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,74078 Kč
Unit Price with VAT:8,15634 Kč
Alternate Length
CABLE 2COND 22AWG GRAY SHLD
In-Stock: 11000
Unit Price: 6,42686 Kč