
C2424A.41.10 | |
|---|---|
DigiKey Part Number | C2424-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2424A.41.10 |
Description | CABLE 19COND 18AWG GRAY 50' |
Customer Reference | |
Detailed Description | 19 Conductor Multi-Conductor Cable Gray 18 AWG 50.00' (15.24m) |
Category | Jacket (Insulation) Diameter 0.469" (11.91mm) |
Mfr | Length 50.00' (15.24m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Ratings ASTM B-33 |
Cable Type | Voltage 300 V |
Number of Conductors 19 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 16/30 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 767,52000 Kč | 5 767,52 Kč |
| 2 | 5 485,62500 Kč | 10 971,25 Kč |
| 3 | 5 326,14333 Kč | 15 978,43 Kč |
| 5 | 5 130,61000 Kč | 25 653,05 Kč |
| 7 | 5 005,02286 Kč | 35 035,16 Kč |
| 10 | 4 874,64400 Kč | 48 746,44 Kč |
| Unit Price without VAT: | 5 767,52000 Kč |
|---|---|
| Unit Price with VAT: | 6 978,69920 Kč |


