C2404A.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2404A.41.10

DigiKey Part Number
C2404-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2404A.41.10
Description
CABLE 4COND 18AWG GRAY 100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.258" (6.55mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 23 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 195,30000 Kč2 195,30 Kč
22 089,10500 Kč4 178,21 Kč
32 029,08000 Kč6 087,24 Kč
51 955,41800 Kč9 777,09 Kč
71 908,15286 Kč13 357,07 Kč
101 859,07300 Kč18 590,73 Kč
251 737,66920 Kč43 441,73 Kč
501 650,13060 Kč82 506,53 Kč
1001 566,06320 Kč156 606,32 Kč
Manufacturers Standard Package
Unit Price without VAT:2 195,30000 Kč
Unit Price with VAT:2 656,31300 Kč