
C2404A.38.10 | |
|---|---|
DigiKey Part Number | C2404G-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2404A.38.10 |
Description | CABLE 4COND 18AWG GRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.258" (6.55mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 4 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 236,46000 Kč | 8 236,46 Kč |
| 2 | 7 831,86500 Kč | 15 663,73 Kč |
| 3 | 7 602,94333 Kč | 22 808,83 Kč |
| 5 | 7 361,49000 Kč | 36 807,45 Kč |
| Unit Price without VAT: | 8 236,46000 Kč |
|---|---|
| Unit Price with VAT: | 9 966,11660 Kč |


