
C2100A.48.08 | |
|---|---|
DigiKey Part Number | C2100N-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2100A.48.08 |
Description | HOOK-UP STRND 24AWG BROWN 50' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Brown 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.088" (2.24mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,06000 Kč | 262,06 Kč |
| 2 | 249,66500 Kč | 499,33 Kč |
| 3 | 242,59667 Kč | 727,79 Kč |
| 5 | 233,96000 Kč | 1 169,80 Kč |
| 7 | 228,45857 Kč | 1 599,21 Kč |
| 10 | 222,70500 Kč | 2 227,05 Kč |
| 25 | 208,53520 Kč | 5 213,38 Kč |
| 50 | 198,32200 Kč | 9 916,10 Kč |
| 100 | 188,52840 Kč | 18 852,84 Kč |
| Unit Price without VAT: | 262,06000 Kč |
|---|---|
| Unit Price with VAT: | 317,09260 Kč |




