
C2016A.48.19 | |
|---|---|
DigiKey Part Number | 6135-C2016A.48.19-ND 6135-C2016A.48.19-DS-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2016A.48.19 |
Description | HOOK-UP WIRE VIOLET STRND 22AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 18 AWG Hook-Up Wire Solid Black 300V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.062" (1.57mm) |
Series | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 10000' (3048.0m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings UL Style 1007/1569, ASTM B-33 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 5 | 12,17800 Kč | 60,89 Kč |
| 10 | 11,61200 Kč | 116,12 Kč |
| 25 | 10,88520 Kč | 272,13 Kč |
| 50 | 10,36880 Kč | 518,44 Kč |
| 100 | 9,87120 Kč | 987,12 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 10 000 | 2,31343 Kč | 23 134,30 Kč |
| 20 000 | 2,19736 Kč | 43 947,20 Kč |
| 30 000 | 2,13162 Kč | 63 948,60 Kč |
| 50 000 | 2,05100 Kč | 102 550,00 Kč |
| 70 000 | 1,99921 Kč | 139 944,70 Kč |
| 100 000 | 1,94540 Kč | 194 540,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |



