22 AWG Hook-Up Wire 7/30 Blue 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2016A.21.07

DigiKey Part Number
C2016L-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2016A.21.07
Description
HOOK-UP STRND 22AWG BLU 1000'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Blue 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.062" (1.57mm)
Series
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/30
Ratings
UL Style 1007/1569, ASTM B-33
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 424,77000 Kč3 424,77 Kč
23 258,26000 Kč6 516,52 Kč
33 164,12000 Kč9 492,36 Kč
53 048,65800 Kč15 243,29 Kč
72 974,51714 Kč20 821,62 Kč
102 897,55600 Kč28 975,56 Kč
Manufacturers Standard Package
Unit Price without VAT:3 424,77000 Kč
Unit Price with VAT:4 143,97170 Kč
Alternate Color
HOOK-UP STRND 22AWG WHT 1000'
In-Stock: 0
Unit Price: 3 334,06000 Kč
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 0
Unit Price: 3 561,68000 Kč
HOOK-UP STRND 22AWG RED 1000'
In-Stock: 1
Unit Price: 2 826,54000 Kč
HOOK-UP STRND 22AWG GRN 1000'
In-Stock: 1
Unit Price: 3 205,76000 Kč
HOOK-UP STRND 22AWG ORANGE 1000'
In-Stock: 0
Unit Price: 3 334,06000 Kč
Alternate Length
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 13
Unit Price: 477,49000 Kč