
C2015A.21.08 | |
|---|---|
DigiKey Part Number | C2015N-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2015A.21.08 |
Description | HOOK-UP STRND 24AWG BRN 1000' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Brown 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.056" (1.42mm) |
Series | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings UL Style 1007/1569, ASTM B-33 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 630,42000 Kč | 2 630,42 Kč |
| Unit Price without VAT: | 2 630,42000 Kč |
|---|---|
| Unit Price with VAT: | 3 182,80820 Kč |








