24 AWG Hook-Up Wire Solid Orange 300V 10000' (3048.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2003A.48.04

DigiKey Part Number
C2003A.48.04-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2003A.48.04
Description
HOOKUP SOLID 24AWG ORANGE 10K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Orange 300V 10000' (3048.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
10000' (3048.0m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
20 0001,55109 Kč31 021,80 Kč
Unit Price without VAT:1,55109 Kč
Unit Price with VAT:1,87682 Kč
Alternate Length
HOOK-UP SOLID 24AWG ORG 100'
In-Stock: 0
Unit Price: 339,75000 Kč
HOOK-UP SOLID 24AWG ORANGE 1000'
In-Stock: 11
Unit Price: 2 519,76000 Kč
HOOK-UP SOLID 24AWG 300V ORG 50'
In-Stock: 0
Unit Price: 189,61000 Kč