
C1361.41.90 | |
|---|---|
DigiKey Part Number | C1361-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1361.41.90 |
Description | CABLE SPKR 2COND 14AWG CLEAR 50' |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Clear 14 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.235" (5.97mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | - | |
Voltage | 120 V | |
Operating Temperature | - | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,86000 Kč | 623,86 Kč |
| 2 | 594,07000 Kč | 1 188,14 Kč |
| 3 | 577,20000 Kč | 1 731,60 Kč |
| 5 | 556,57800 Kč | 2 782,89 Kč |
| 7 | 543,30571 Kč | 3 803,14 Kč |
| 10 | 529,51900 Kč | 5 295,19 Kč |
| 25 | 495,49560 Kč | 12 387,39 Kč |
| 50 | 470,97040 Kč | 23 548,52 Kč |
| 100 | 447,43670 Kč | 44 743,67 Kč |
| Unit Price without VAT: | 623,86000 Kč |
|---|---|
| Unit Price with VAT: | 754,87060 Kč |


