2 Conductor Speaker Cable Clear 20 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1360.21.90

DigiKey Part Number
C1360-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1360.21.90
Description
CABLE SPKR 2COND 20AWG CLEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Conductor Speaker Cable Clear 20 AWG 1000.0' (304.8m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
10/30
Conductor Material
Copper, Bare; Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.160" (4.06mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Clear
Ratings
-
Features
-
Voltage
120 V
Operating Temperature
-
Usage
Audio-Video, Home
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 0003,73113 Kč3 731,13 Kč
2 0003,54877 Kč7 097,54 Kč
3 0003,44542 Kč10 336,26 Kč
5 0003,31886 Kč16 594,30 Kč
7 0003,25115 Kč22 758,05 Kč
Manufacturers Standard Package
Unit Price without VAT:3,73113 Kč
Unit Price with VAT:4,51467 Kč