
C1356.21.01 | |
|---|---|
DigiKey Part Number | C1356-21-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1356.21.01 |
Description | CABLE SPKR 2COND 24AWG BLACK 50' |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Black 24 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.117" (2.97mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 120 V | |
Operating Temperature | - | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0160" (0.406mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,01000 Kč | 198,01 Kč |
| 2 | 188,66500 Kč | 377,33 Kč |
| 3 | 183,31333 Kč | 549,94 Kč |
| Unit Price without VAT: | 198,01000 Kč |
|---|---|
| Unit Price with VAT: | 239,59210 Kč |

