20 conductor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0787A.41.10

DigiKey Part Number
C0787A-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0787A.41.10
Description
CABLE 20CON 20AWG GRAY SHLD 100'
Customer Reference
Detailed Description
20 Conductor Multi-Conductor Cable Gray 20 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
20
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.435" (11.05mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 35 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 890,24000 Kč8 890,24 Kč
28 453,23000 Kč16 906,46 Kč
38 205,91000 Kč24 617,73 Kč
57 902,69400 Kč39 513,47 Kč
77 707,93286 Kč53 955,53 Kč
107 505,67400 Kč75 056,74 Kč
257 005,05400 Kč175 126,35 Kč
Manufacturers Standard Package
Unit Price without VAT:8 890,24000 Kč
Unit Price with VAT:10 757,19040 Kč