
C0785A.41.10 | |
|---|---|
DigiKey Part Number | C0785AG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0785A.41.10 |
Description | CABLE 10COND 20AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Gray 20 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.345" (8.76mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 417,92000 Kč | 2 417,92 Kč |
| 2 | 2 300,75000 Kč | 4 601,50 Kč |
| 3 | 2 234,53667 Kč | 6 703,61 Kč |
| 5 | 2 153,34400 Kč | 10 766,72 Kč |
| 7 | 2 101,21000 Kč | 14 708,47 Kč |
| 10 | 2 047,09500 Kč | 20 470,95 Kč |
| 25 | 1 913,22840 Kč | 47 830,71 Kč |
| 50 | 1 816,68400 Kč | 90 834,20 Kč |
| 100 | 1 723,99880 Kč | 172 399,88 Kč |
| Unit Price without VAT: | 2 417,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 925,68320 Kč |


