
C0781A.41.10 | |
|---|---|
DigiKey Part Number | C0781AG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0781A.41.10 |
Description | CABLE 3COND 20AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 637,42000 Kč | 1 637,42 Kč |
| 2 | 1 558,36500 Kč | 3 116,73 Kč |
| 3 | 1 513,67667 Kč | 4 541,03 Kč |
| 5 | 1 458,90000 Kč | 7 294,50 Kč |
| 7 | 1 423,75429 Kč | 9 966,28 Kč |
| 10 | 1 387,27500 Kč | 13 872,75 Kč |
| 25 | 1 297,04640 Kč | 32 426,16 Kč |
| 50 | 1 231,98200 Kč | 61 599,10 Kč |
| 100 | 1 169,52560 Kč | 116 952,56 Kč |
| Unit Price without VAT: | 1 637,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 981,27820 Kč |


