
C0768A.41.10 | |
|---|---|
DigiKey Part Number | W525-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0768A.41.10 |
Description | CABLE 25COND 22AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Gray 22 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Length 50.00' (15.24m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings ASTM B-33 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 25 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Computer |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.369" (9.37mm) | Shield Coverage 100% |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 650,29000 Kč | 3 650,29 Kč |
| 2 | 3 472,65000 Kč | 6 945,30 Kč |
| 3 | 3 372,21000 Kč | 10 116,63 Kč |
| 5 | 3 249,06200 Kč | 16 245,31 Kč |
| 7 | 3 169,97857 Kč | 22 189,85 Kč |
| 10 | 3 087,88200 Kč | 30 878,82 Kč |
| Unit Price without VAT: | 3 650,29000 Kč |
|---|---|
| Unit Price with VAT: | 4 416,85090 Kč |




