
C0762A.12.10 | |
---|---|
DigiKey Part Number | W504-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0762A.12.10 |
Description | CABLE 4COND 22AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.190" (4.83mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 709,73000 Kč | 1 709,73 Kč |
2 | 1 627,24000 Kč | 3 254,48 Kč |
3 | 1 580,51000 Kč | 4 741,53 Kč |
5 | 1 523,29800 Kč | 7 616,49 Kč |
7 | 1 486,57714 Kč | 10 406,04 Kč |
10 | 1 448,45600 Kč | 14 484,56 Kč |
25 | 1 354,19160 Kč | 33 854,79 Kč |
50 | 1 286,21500 Kč | 64 310,75 Kč |
100 | 1 220,94840 Kč | 122 094,84 Kč |
Unit Price without VAT: | 1 709,73000 Kč |
---|---|
Unit Price with VAT: | 2 068,77330 Kč |

