9 Conductor Multi-Conductor Cable Gray 24 AWG Foil 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0755A.41.10

DigiKey Part Number
C0755-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0755A.41.10
Description
CABLE 9COND 24AWG GRAY SHLD 50'
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Gray 24 AWG Foil 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.228" (5.79mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 155,73000 Kč1 155,73 Kč
21 100,08500 Kč2 200,17 Kč
31 068,65667 Kč3 205,97 Kč
51 030,12000 Kč5 150,60 Kč
71 005,41429 Kč7 037,90 Kč
10979,76700 Kč9 797,67 Kč
25916,31920 Kč22 907,98 Kč
50896,15680 Kč44 807,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 155,73000 Kč
Unit Price with VAT:1 398,43330 Kč