15 Conductor Multi-Conductor Cable Gray 24 AWG Foil 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0746A.41.10

DigiKey Part Number
W415-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0746A.41.10
Description
CABLE 15COND 24AWG GRAY SHLD 50'
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Gray 24 AWG Foil 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
15
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.276" (7.01mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 997,12000 Kč1 997,12 Kč
21 900,53000 Kč3 801,06 Kč
31 845,93333 Kč5 537,80 Kč
51 778,99200 Kč8 894,96 Kč
71 736,02429 Kč12 152,17 Kč
101 691,43100 Kč16 914,31 Kč
251 610,42920 Kč40 260,73 Kč
Manufacturers Standard Package
Unit Price without VAT:1 997,12000 Kč
Unit Price with VAT:2 416,51520 Kč
Alternate Length
CABLE 15CON 24AWG GRAY SHLD 100'
In-Stock: 0
Unit Price: 6 078,92000 Kč
CABLE 15CON 24AWG GRAY SHLD 500'
In-Stock: 0
Unit Price: 12,39801 Kč
CABLE 15CON 24AWG GRY SHLD
In-Stock: 3000
Unit Price: 27,94519 Kč