
C0745A.12.10 | |
|---|---|
DigiKey Part Number | W410-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0745A.12.10 |
Description | CABLE 10CON 24AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Gray 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Bulk | Jacket Color Gray |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 10 | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Usage Computer |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.245" (6.22mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 807,36000 Kč | 2 807,36 Kč |
| 2 | 2 671,17000 Kč | 5 342,34 Kč |
| 3 | 2 594,14667 Kč | 7 782,44 Kč |
| 5 | 2 499,74000 Kč | 12 498,70 Kč |
| 7 | 2 439,14000 Kč | 17 073,98 Kč |
| 10 | 2 376,23400 Kč | 23 762,34 Kč |
| Unit Price without VAT: | 2 807,36000 Kč |
|---|---|
| Unit Price with VAT: | 3 396,90560 Kč |



