
C0741A.41.10 | |
|---|---|
DigiKey Part Number | C0741A-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0741A.41.10 |
Description | CABLE 3COND 24AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Usage Computer |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.164" (4.17mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 985,86000 Kč | 985,86 Kč |
| 2 | 938,40000 Kč | 1 876,80 Kč |
| 3 | 911,66333 Kč | 2 734,99 Kč |
| 5 | 878,89200 Kč | 4 394,46 Kč |
| 7 | 857,82857 Kč | 6 004,80 Kč |
| 10 | 835,99300 Kč | 8 359,93 Kč |
| Unit Price without VAT: | 985,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 192,89060 Kč |


