
C0654A.44.10 | |
|---|---|
DigiKey Part Number | C0654A.44.10-ND 6135-C0654A.44.10-DS-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0654A.44.10 |
Description | MULTI-PAIR 12COND 22AWG GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 12 (6 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Length 2500' (762.0m) |
Mfr | Jacket Color Gray |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style 2919 |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 12 (6 Pair Twisted) | Usage Communication, Computer, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Annealed Tinned | Shield Material Flexfoil®, Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.348" (8.84mm) | Base Product Number |
Shield Type Foil, Braid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 217,11000 Kč | 217,11 Kč |
| 5 | 193,74800 Kč | 968,74 Kč |
| 10 | 184,44600 Kč | 1 844,46 Kč |
| 25 | 172,74200 Kč | 4 318,55 Kč |
| 50 | 164,30380 Kč | 8 215,19 Kč |
| 100 | 156,21190 Kč | 15 621,19 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 500 | 40,40403 Kč | 101 010,07 Kč |
| Unit Price without VAT: | 217,11000 Kč |
|---|---|
| Unit Price with VAT: | 262,70310 Kč |



