
C0650A.41.10 | |
|---|---|
DigiKey Part Number | C0650A-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0650A.41.10 |
Description | MULTI-PAIR 4COND 22AWG GRAY 100' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.229" (5.82mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 445,80000 Kč | 2 445,80 Kč |
| 2 | 2 327,29000 Kč | 4 654,58 Kč |
| 3 | 2 260,35000 Kč | 6 781,05 Kč |
| 5 | 2 178,17000 Kč | 10 890,85 Kč |
| 7 | 2 125,44857 Kč | 14 878,14 Kč |
| 10 | 2 070,71000 Kč | 20 707,10 Kč |
| 25 | 1 935,29480 Kč | 48 382,37 Kč |
| 50 | 1 837,62720 Kč | 91 881,36 Kč |
| 100 | 1 743,84940 Kč | 174 384,94 Kč |
| Unit Price without VAT: | 2 445,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 959,41800 Kč |



