
C0603A.41.10 | |
|---|---|
DigiKey Part Number | C0603AG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0603A.41.10 |
Description | MULTI-PAIR 8COND 24AWG GRAY 100' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.245" (6.22mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 224,95000 Kč | 2 224,95 Kč |
| 2 | 2 117,12500 Kč | 4 234,25 Kč |
| 3 | 2 056,26333 Kč | 6 168,79 Kč |
| 5 | 1 981,62400 Kč | 9 908,12 Kč |
| 7 | 1 933,70571 Kč | 13 535,94 Kč |
| 10 | 1 883,96200 Kč | 18 839,62 Kč |
| 25 | 1 760,91760 Kč | 44 022,94 Kč |
| 50 | 1 672,18420 Kč | 83 609,21 Kč |
| 100 | 1 586,97840 Kč | 158 697,84 Kč |
| Unit Price without VAT: | 2 224,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 692,18950 Kč |

