8 (4 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603A.41.10

DigiKey Part Number
C0603AG-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0603A.41.10
Description
MULTI-PAIR 8COND 24AWG GRAY 500'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.245" (6.22mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 685,75000 Kč9 685,75 Kč
29 209,09500 Kč18 418,19 Kč
38 939,41000 Kč26 818,23 Kč
58 755,53600 Kč43 777,68 Kč
Manufacturers Standard Package
Unit Price without VAT:9 685,75000 Kč
Unit Price with VAT:11 719,75750 Kč