
C0584A.41.10 | |
|---|---|
DigiKey Part Number | C0584AG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0584A.41.10 |
Description | MULTI-PAIR 4COND 18AWG GRAY 50' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 18 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.380" (9.65mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0420" (1.067mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 341,49000 Kč | 2 341,49 Kč |
| 2 | 2 228,10000 Kč | 4 456,20 Kč |
| 3 | 2 163,91333 Kč | 6 491,74 Kč |
| 5 | 2 085,35400 Kč | 10 426,77 Kč |
| 7 | 2 034,88571 Kč | 14 244,20 Kč |
| 10 | 1 982,50500 Kč | 19 825,05 Kč |
| 25 | 1 852,93920 Kč | 46 323,48 Kč |
| 50 | 1 759,47280 Kč | 87 973,64 Kč |
| 100 | 1 669,75260 Kč | 166 975,26 Kč |
| Unit Price without VAT: | 2 341,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 833,20290 Kč |

