Image for C0584A.41.10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0584A.41.10

DigiKey Part Number
C0584AG-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0584A.41.10
Description
MULTI-PAIR 4COND 18AWG GRAY 500'
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 18 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.380" (9.65mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0420" (1.067mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
119 445,41000 Kč19 445,41 Kč
218 500,08000 Kč37 000,16 Kč
Manufacturers Standard Package
Unit Price without VAT:19 445,41000 Kč
Unit Price with VAT:23 528,94610 Kč