
C0560A.41.10 | |
|---|---|
DigiKey Part Number | C0560AG-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0560A.41.10 |
Description | MULTI-PAIR 4COND 18AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings ASTM B-33 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 16/30 | Jacket (Insulation) Thickness 0.0420" (1.067mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil®, Copper, Tinned |
Jacket (Insulation) Diameter 0.314" (7.98mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 915,31000 Kč | 25 915,31 Kč |
| 2 | 25 184,37000 Kč | 50 368,74 Kč |
| Unit Price without VAT: | 25 915,31000 Kč |
|---|---|
| Unit Price with VAT: | 31 357,52510 Kč |




