6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0516A.41.10

DigiKey Part Number
C0516AG-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0516A.41.10
Description
MULTI-PAIR 6COND 24AWG GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.290" (7.37mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
UL Style 2919
Features
Low Capacitance
Voltage
30 V
Operating Temperature
-20°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Flexfoil®, Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00027,38416 Kč27 384,16 Kč
2 00026,00907 Kč52 018,14 Kč
3 00025,23025 Kč75 690,75 Kč
5 00024,27528 Kč121 376,40 Kč
7 00023,81254 Kč166 687,78 Kč
Manufacturers Standard Package
Unit Price without VAT:27,38416 Kč
Unit Price with VAT:33,13483 Kč