2 Conductor Multi-Conductor Cable Gray 14 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0458A.41.10

DigiKey Part Number
C0458AG-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0458A.41.10
Description
CABLE 2COND 14AWG GRAY SHLD 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 14 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/0.0147"
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.288" (7.32mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0420" (1.067mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 646,93000 Kč3 646,93 Kč
23 469,60500 Kč6 939,21 Kč
33 369,20000 Kč10 107,60 Kč
53 246,16400 Kč16 230,82 Kč
73 167,18857 Kč22 170,32 Kč
103 085,15200 Kč30 851,52 Kč
253 071,10880 Kč76 777,72 Kč
Manufacturers Standard Package
Unit Price without VAT:3 646,93000 Kč
Unit Price with VAT:4 412,78530 Kč