
89083.35.05 | |
|---|---|
DigiKey Part Number | C89083Y-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 89083.35.05 |
Description | CABLE 3COND 12AWG YELLOW 25' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Yellow 12 AWG 25.00' (7.62m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.614" (15.60mm) | |
Shield Type | - | |
Length | 25.00' (7.62m) | |
Jacket Color | Yellow | |
Ratings | - | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | Cord and Cordset | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 438,50000 Kč | 2 438,50 Kč |
| 5 | 1 995,18800 Kč | 9 975,94 Kč |
| 10 | 1 551,83600 Kč | 15 518,36 Kč |
| Unit Price without VAT: | 2 438,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 950,58500 Kč |






