
89083.35.01 | |
|---|---|
DigiKey Part Number | C89083B-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 89083.35.01 |
Description | CABLE 3COND 12AWG BLACK 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 12 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.614" (15.60mm) |
Series | Length 50.00' (15.24m) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 3 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Usage Cord and Cordset |
Conductor Strand 65/30 | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Material Copper, Bare | Conductor Insulation Thermoplastic Elastomer (TPE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 433,10000 Kč | 4 433,10 Kč |
| 5 | 3 627,11000 Kč | 18 135,55 Kč |
| 10 | 2 821,08100 Kč | 28 210,81 Kč |
| Unit Price without VAT: | 4 433,10000 Kč |
|---|---|
| Unit Price with VAT: | 5 364,05100 Kč |






