18 AWG Hook-Up Wire 16/30 Orange 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76502.18.04

DigiKey Part Number
C76502O-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
76502.18.04
Description
HOOK-UP STRND 18AWG ORANGE 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Orange 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.110" (2.79mm)
Series
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Bulk
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
UL Style 1015/1335, ASTM B-8
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1555,17000 Kč555,17 Kč
5454,27400 Kč2 271,37 Kč
10353,33400 Kč3 533,34 Kč
Manufacturers Standard Package
Unit Price without VAT:555,17000 Kč
Unit Price with VAT:671,75570 Kč
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 0
Unit Price: 446,10000 Kč
HOOK-UP STRND 18AWG WHITE 100'
In-Stock: 1
Unit Price: 410,02000 Kč
HOOK-UP STRND 18AWG YELLOW 100'
In-Stock: 21
Unit Price: 555,17000 Kč
HOOK-UP STRND 18AWG GREEN 100'
In-Stock: 2
Unit Price: 555,17000 Kč
HOOK-UP STRND 18AWG BROWN 100'
In-Stock: 9
Unit Price: 555,17000 Kč
Alternate Length
HOOK-UP STRND 18AWG ORANGE
In-Stock: 7000
Unit Price: 2,59108 Kč
HOOK-UP STRND 18AWG ORANGE 50'
In-Stock: 3
Unit Price: 297,19000 Kč