
06826.63.04 | |
|---|---|
DigiKey Part Number | 6135-06826.63.04-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 06826.63.04 |
Description | CORD 12AWG NEMA5-15P - 5-15R 25' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Orange NEMA 5-15P To NEMA 5-15R SJTW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJTW | |
Wire Gauge | 12 AWG | |
Shielding | - | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Orange | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -40°C ~ 60°C | |
Features | OSHA Approved, Outdoor Use |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 225,23000 Kč | 1 225,23 Kč |
| 10 | 1 041,48000 Kč | 10 414,80 Kč |
| 25 | 976,30640 Kč | 24 407,66 Kč |
| 50 | 929,74520 Kč | 46 487,26 Kč |
| 100 | 885,41850 Kč | 88 541,85 Kč |
| Unit Price without VAT: | 1 225,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 482,52830 Kč |


