


06225.61.06L | |
|---|---|
DigiKey Part Number | 6135-06225.61.06L-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 06225.61.06L |
Description | CORD 12AWG NEMA5-15P - 5-15R 25' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Green NEMA 5-15P To NEMA 5-15R SJOW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJOW | |
Wire Gauge | 12 AWG | |
Shielding | - | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Green | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -40°C ~ 90°C | |
Features | Lighted Cord Ends, OSHA Approved, Outdoor Use |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 542,23000 Kč | 2 542,23 Kč |
| 12 | 2 133,44917 Kč | 25 601,39 Kč |
| 30 | 2 000,02467 Kč | 60 000,74 Kč |
| 54 | 1 918,87500 Kč | 103 619,25 Kč |
| 102 | 1 834,80520 Kč | 187 150,13 Kč |
| Unit Price without VAT: | 2 542,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 076,09830 Kč |

